AMC07DRYS-S13

Heilind Number:SULAMC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRYS-S13

Detailed Description

AMC07DRYS-S13 features a durable construction with PPS & Beryllium Copper materials, ensuring reliable performance in demanding environments. With a contact rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. This female connector, designed with two rows and a side hole mount type, offers easy installation. The termination method of Card Extender and contact plating of Gold enhance conductivity. Its Full Bellow contact type and Straddle orientation provide secure connections. With 14 positions and a tail length of 10.8 mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 150 °C, it is suitable for various applications. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet robust. Its gold termination plating ensures long-lasting quality. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is ideal for use in electronic systems.