| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRYS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULAMC07DRYS-S734 |
AMC07DRYS-S734
| Heilind Number: | SULAMC07DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC07DRYS-S734, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated contacts and full bellow design offer excellent conductivity and signal integrity. Suitable for both commercial and industrial use, it operates flawlessly in temperatures ranging from -65 to 150°C. With 14 positions and a 2.54mm pitch, it provides ample connectivity options. Its side-hole mount and thru-hole termination make installation a breeze. Whether it's board-to-board or card edge connections, this connector excels in performance. Trust the AMC07DRYSS734 for all your connectivity needs.

