AMC07DRYS

Heilind Number:SULAMC07DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRYS

Detailed Description

The AMC07DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. Featuring a 2.54mm pitch and 700VAC voltage rating, this connector is ideal for power and signal transmission. With 14 positions and a straight orientation, it offers versatile connectivity options. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's side-hole mount and through-hole termination make installation easy and secure. Compact in size with a height of 10.95mm and width of 8.38mm, it saves space on the PCB. Whether for aerospace, military, or industrial applications, the AMC07DRYS guarantees high performance and longevity.