AMC07DSXI

Heilind Number:SULAMC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DSXI

Detailed Description

Introducing the AMC07DSXI, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction with gold contact plating, ensuring exceptional conductivity and durability. With a pitch of 2.54mm and 7 positions in a single row, it offers seamless integration in various electronic applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of high-power systems. Its full bellow contact type and straight orientation further enhance connectivity efficiency. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Ideal for industrial and commercial use, the AMC07DSXI is a reliable solution for your connectivity needs.