AMC07DSXN

Heilind Number:SULAMC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DSXN

Detailed Description

The AMC07DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The gold-plated contact surface guarantees excellent signal transmission, while the Full Bellow contact type offers enhanced durability. Its straight orientation and 1-row design make it easy to integrate into PCB layouts. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method through-hole and gold termination plating ensure secure and lasting connections. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Overall, the AMC07DSXN is a top choice for engineers seeking a high-reliability connector solution.