AMC07DTEF

Heilind Number:SULAMC07DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DTEF

Detailed Description

Introducing the AMC07DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and a floating bobbin mount type offers versatility in installation. Eyelet termination method and gold contact plating guarantee excellent signal transmission. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65 to 150°C. With 14 positions, a pitch of 2.54mm, and a straight orientation, it provides efficient PCB connectivity. The full bellow contact type and gold termination plating further enhance its performance and longevity. Perfect for aerospace, defense, and industrial applications, the AMC07DTEF is a reliable solution for your connectivity needs.