AMC07DTEH

Heilind Number:SULAMC07DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DTEH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DTEH

Detailed Description

Introducing the AMC07DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring PPS & Beryllium Copper construction, this connector ensures reliable and efficient signal transmission. Its female gender, two rows, and eyelet termination method offer easy and secure connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type enhances durability. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for even the harshest environments. With 14 positions and a tail length of 6.99mm, it provides ample connectivity options. Compact yet robust, the AMC07DTEH is perfect for applications in aerospace, defense, and industrial sectors.