AMC07DTEN

Heilind Number:SULAMC07DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DTEN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DTEN

Detailed Description

AMC07DTEN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The contact material is gold-plated Beryllium Copper, offering excellent signal integrity. Its two rows of 14 positions with a 2.54mm pitch provide ample connectivity options. The termination method is through eyelets, ensuring secure attachment. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. This straight orientation connector with a tail length of 6.99mm and a low profile of 10.95mm is ideal for compact designs. Perfect for board-to-board and card edge connections, the AMC07DTEN is a top choice for high-reliability applications.