| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DCKD-S288 |
AMC08DCKD-S288
| Heilind Number: | SULAMC08DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMC08DCKD-S288 Board To Board PCB Connector features a durable construction of PPS & Beryllium Copper, ensuring reliable performance in demanding environments. With a low 3A amperage and a voltage rating of 700 VAC, it offers safe and efficient connectivity. This female connector boasts two rows with 16 positions, ideal for high-density applications. The gold-plated Beryllium Copper contacts and Loop Bellow design guarantee excellent signal transmission and stability. Its Clearance Hole mount type and Card Extender termination method provide easy installation. Operating at a wide temperature range from -65 to 150 °C, it is suitable for diverse industrial settings. With a compact size of 9.4mm width and 15.49mm height, the AMC08DCKDS288 is a versatile and dependable solution for your PCB connection needs.

