AMC08DCKD

Heilind Number:SULAMC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKD

Detailed Description

Introducing the AMC08DCKD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity and signal transmission. With a 2.54mm pitch and 16 positions in a dual-row configuration, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and secure. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, it is suitable for demanding environments. The loop bellow contact type and thru-hole termination method further enhance its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the AMC08DCKD is perfect for space-constrained applications. Trust in this connector for your high-reliability electronic projects.