AMC08DCKH

Heilind Number:SULAMC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DCKH

Detailed Description

AMC08DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage rating, it offers superior power transmission capabilities. The female connector has two rows with 16 positions, ideal for complex PCB setups. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type provides secure connections, while its straight orientation and 4.83mm tail length offer flexibility in PCB layout. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space in electronic assemblies. Gold termination plating ensures long-term reliability. Overall, the AMC08DCKH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.