AMC08DCKI-S288

Heilind Number:SULAMC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DCKI-S288

Detailed Description

Introducing the AMC08DCKI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable operation even in extreme conditions. Its two rows, threaded mount type, and card extender termination method offer secure and stable connections. The 16-position female connector, with a pitch of 2.54mm, is ideal for various applications. Crafted with precision, it boasts gold-plated Beryllium Copper contacts, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, it offers easy installation on PCBs. Gold termination plating ensures long-term performance. Classified under hi-rel, the AMC08DCKI-S288 is a top choice for mission-critical applications in aerospace, defense, and more. Upgrade your connectivity solutions with this premium connector.