AMC08DCKN

Heilind Number:SULAMC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKN

Detailed Description

AMC08DCKN features PPS & Beryllium Copper construction, guaranteeing robust performance and durability. Designed for high-reliability applications, this female connector offers a dual-row configuration with 16 gold-plated contacts, suitable for transmitting signals at up to 3A and 700VAC. Its straight orientation and thru-hole termination method ensure easy installation on PCBs. With a pitch of 2.54mm, this connector provides efficient connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The loop bellow contact type enhances signal integrity, while the gold termination plating ensures long-lasting, low-resistance connections. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connections in various electronic devices.