AMC08DCKS-S288

Heilind Number:SULAMC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DCKS-S288

Detailed Description

The AMC08DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance in challenging environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and side hole mount type make it versatile for various PCB designs. The termination method of Card Extender with Gold termination plating guarantees secure and low-resistance connections. With 16 positions and Loop Bellow contact type, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for both commercial and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The AMC08DCKS-S288 is a top choice for engineers seeking high-quality and high-reliability connectors for their designs.