AMC08DCKS

Heilind Number:SULAMC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKS

Detailed Description

The AMC08DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 16 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, ensuring low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. The loop bellow contact type and straight orientation further enhance its performance. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB while providing excellent connectivity. Gold termination plating ensures long-term reliability. Overall, the AMC08DCKS is a top-of-the-line connector that meets the highest standards for quality and performance.