AMC08DCKT-S288

Heilind Number:SULAMC08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKT-S288

Detailed Description

Introducing the AMC08DCKT-S288, a high-performance board-to-board PCB connector designed for precision engineering applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of high-power circuitry. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Using a Card Extender termination method and Gold contact plating, signal transmission is optimized for minimal loss and interference. The 16-position design with Loop Bellow contacts guarantees efficient data transfer. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for extreme environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Whether for aerospace, medical, or industrial applications, the AMC08DCKT-S288 is the ideal choice for high-reliability connectivity needs.