AMC08DCKT

Heilind Number:SULAMC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DCKT

Detailed Description

Introducing the AMC08DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions each, offering versatile connectivity options. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65°C to 150°C, it is ideal for harsh environments. The loop bellow contact type guarantees reliable connections. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. Designed for high reliability applications, the AMC08DCKT is the perfect choice for aerospace, defense, and industrial electronics.