AMC08DRAH

Heilind Number:SULAMC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRAH

Detailed Description

Introducing the AMC08DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 16 positions offers versatile connectivity options. Utilizing gold plating on contacts and termination, it guarantees excellent conductivity and corrosion resistance. The Thru Hole mount type with a clearance hole design and right-angle orientation allows for easy installation in tight spaces. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the AMC08DRAH for secure and high-speed connections in your PCB assemblies.