AMC08DRAI

Heilind Number:SULAMC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRAI

Detailed Description

Introducing the AMC08DRAI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated contacts and a full bellow design guarantee low contact resistance and high signal integrity. With 16 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board or card edge connections. Trust the AMC08DRAI for your critical electronic systems.