AMC08DRAN-S734

Heilind Number:SULAMC08DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRAN-S734

Detailed Description

Introducing the AMC08DRAN-S734, a high-performance female PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The Full Bellow contact type and Gold contact plating offer superior conductivity, while the 2.54mm pitch and 16 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and 3.18mm tail length provide easy installation on PCBs. Whether used in aerospace, defense, or industrial applications, the AMC08DRAN-S734 is the perfect choice for seamless board-to-board or card edge connections. Rest assured, with its Gold termination plating, this connector ensures long-term performance and reliability, meeting the highest industry standards. Upgrade your connectivity solutions with the AMC08DRAN-S734.