AMC08DRAN-S93

Heilind Number:SULAMC08DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRAN-S93

Detailed Description

The AMC08DRAN-S93 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 contacts, this connector ensures reliable signal transmission. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and performance. The gold-plated contacts and termination provide optimal conductivity and resistance to corrosion. Operating at a voltage of 700 VAC with an amperage of 3A, it is suitable for various power and signal applications. The full bellow contact type and right-angle orientation make for easy and secure connections. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Whether used in industrial machinery, telecommunications, or aerospace systems, the AMC08DRAN-S93 connector delivers reliable performance, meeting the highest standards of quality and durability.