| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRAN |
AMC08DRAN
| Heilind Number: | SULAMC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRAN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The right-angle orientation and through-hole termination method make for easy and secure installation on PCBs. With 16 gold-plated contacts and a full bellow design, it guarantees low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the AMC08DRAN for superior performance in board-to-board and card edge connections.

