| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRAS-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRAS-S734 |
AMC08DRAS-S734
| Heilind Number: | SULAMC08DRAS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRAS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRAS-S734, a high-quality PCB connector designed for precision performance. Crafted with PPS & Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch, it offers seamless integration into your circuitry. The female, right-angle orientation with side hole mount type makes installation a breeze. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees safe operation even in demanding environments. Gold-plated contacts and terminations provide optimal signal transmission. This connector, part of our Board To Board PCB Connectors and Card Edge Connectors line, is perfect for applications where efficiency and longevity are paramount. Elevate your connectivity with the AMC08DRASS734.

