AMC08DRAS-S93

Heilind Number:SULAMC08DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRAS-S93

Detailed Description

Introducing the AMC08DRAS-S93, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows of contacts, and a side hole mount type, it offers versatile connectivity options. The Thru Hole termination method, along with Gold contact plating, ensures secure and stable connections. Its Full Bellow contact type and Right Angle orientation further enhance its functionality. With 16 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Gold termination plating guarantees long-term performance. Perfect for board-to-board and card edge applications, the AMC08DRASS93 is a reliable solution for your connectivity needs.