AMC08DRAS

Heilind Number:SULAMC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRAS

Detailed Description

The AMC08DRAS is a high-performance board-to-board PCB connector, designed for reliable power and signal transmission in demanding applications. Featuring a dual-row configuration with 16 positions, this connector ensures secure connectivity. Its female gender, right-angle orientation, and side hole mount type cater to efficient PCB assembly. With a contact material of beryllium copper and gold contact plating, it guarantees low contact resistance and high durability. Operating at an impressive voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it's suitable for harsh environments. The full bellow contact type and thru-hole termination method further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it offers compact yet robust connectivity solutions. Ideal for aerospace, defense, and other high-reliability applications, the AMC08DRAS meets stringent performance standards.