AMC08DREH-S13

Heilind Number:SULAMC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DREH-S13

Detailed Description

Introducing the AMC08DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for power and signal transmission. The female connector has two rows of 16 positions each, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The beryllium copper contacts with gold plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, the AMC08DREHS13 is perfect for space-constrained PCB layouts. Trust in its high-quality performance, backed by rigorous testing and compliance with industry standards. Elevate your connectivity solutions with this essential component.