AMC08DREH

Heilind Number:SULAMC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DREH

Detailed Description

Introducing SKU AMC08DREH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial electronics. Featuring a female gender, two rows, and a clearance hole mount type, installation is efficient and secure. The eyelet termination method and gold contact plating guarantee optimal signal transmission. Each of the 16 positions, with a pitch of 2.54mm, is meticulously engineered for seamless integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a trusted solution for critical systems. Its straight orientation, full bellow contact type, and 10.95mm height offer versatility in design. With a compact size of 8.38mm width and gold termination plating, it excels in space-constrained PCB layouts. Whether in aerospace, defense, or telecommunications, the AMC08DREH connector delivers uncompromising performance.