AMC08DREI-S13

Heilind Number:SULAMC08DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DREI-S13

Detailed Description

The AMC08DREI-S13 connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, each with 16 positions, offer ample connectivity options. The termination method of Card Extender and gold contact plating guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its threaded mount type and straddle orientation provide versatility in installation. The Full Bellow contact type enhances signal integrity. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient for PCB applications. Certified for quality and performance, this connector is a reliable choice for board-to-board and card edge connections in various industries.