AMC08DREI-S93

Heilind Number:SULAMC08DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DREI-S93

Detailed Description

AMC08DREI-S93 is a high-performance female board-to-board PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. With a pitch of 2.54mm and two rows, it offers reliable connectivity in a straight orientation. The termination method is through eyelets, ensuring secure attachment. Contacts are made of Beryllium Copper with Gold plating, providing excellent signal transmission and corrosion resistance. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 150°C guarantees performance in harsh environments. Tail length of 5.72mm and compact dimensions make it suitable for space-constrained designs. This connector is ideal for high-reliability systems in industries such as aerospace, defense, and telecommunications.