AMC08DREN-S93

Heilind Number:SULAMC08DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DREN-S93

Detailed Description

Introducing the AMC08DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it delivers reliable power transmission. Featuring a female gender, two rows with 16 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The termination method using eyelets and gold contact plating guarantee secure and low-resistant connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation, compact dimensions (10.95mm height, 8.38mm width), and no mounting requirement make it easy to integrate into designs. Perfect for high-reliability applications, the AMC08DRENS93 connector is a must-have for any PCB assembly project.