AMC08DREN

Heilind Number:SULAMC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DREN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DREN

Detailed Description

The AMC08DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring a pitch of 2.54mm (.1in) and two rows of 16 positions, it provides ample connectivity options. The termination method of eyelet ensures secure and reliable connections. Gold-plated contacts and a maximum voltage rating of 700VAC guarantee optimal signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained installations. Whether used in aerospace, military, or industrial applications, the AMC08DREN delivers superior performance and reliability.