AMC08DRES-S13

Heilind Number:SULAMC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRES-S13

Detailed Description

The AMC08DRES-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and long-lasting performance. With a contact rating of 3A at 700VAC, it is suitable for a wide range of applications. The female connector with two rows of 16 positions offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. The gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transfer. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's full bellow contact type and straddle orientation further enhance its reliability. With a compact size and a height of 10.95mm, it is ideal for space-constrained designs. Overall, the AMC08DRES-S13 is a top choice for high-reliability applications where performance and durability are paramount.