| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC08DRES |
AMC08DRES
| Heilind Number: | SULAMC08DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRES, a high-performance PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal signal transmission even in demanding environments. The two-row, 16-position layout, along with a pitch of 2.54 mm, provides versatile connectivity options. Its straight orientation and side-hole mount type offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the AMC08DRES for secure and efficient board-to-board connections.

