AMC08DRMH

Heilind Number:SULAMC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRMH

Detailed Description

The AMC08DRMH is a high-performance connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage withstand of 700VAC, it ensures optimal performance even in harsh operating conditions. The connector, with two rows and 16 positions, is ideal for board-to-board and card edge connections. Its wire wrap termination method and gold plating on contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for extreme environments. The straight orientation and loop bellow contact type facilitate easy and efficient installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the AMC08DRMH for high-reliability connections in critical systems.