AMC08DRMI-S288

Heilind Number:SULAMC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRMI-S288

Detailed Description

The AMC08DRMI-S288 is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for both power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure connections. Its 16 positions with a pitch of 2.54mm provide ample connectivity options. Gold-plated beryllium copper contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Gold termination plating ensures long-lasting performance, meeting the highest industry standards. Whether in aerospace, defense, or industrial applications, the AMC08DRMI-S288 is the ideal choice for reliable and efficient board-to-board connections.