AMC08DRMI

Heilind Number:SULAMC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRMI

Detailed Description

The AMC08DRMI is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a pitch of 2.54mm and 16 positions, it offers ample connectivity options. The termination method is wire wrap, with gold-plated contact material for optimal signal transmission. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The threaded mount type and straight orientation make installation easy. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 14.22mm, offer space-saving benefits. Ideal for demanding applications in industries such as aerospace and telecommunications, the AMC08DRMI meets the highest standards for performance and reliability.