| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRMN-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRMN-S328 |
AMC08DRMN-S328
| Heilind Number: | SULAMC08DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC08DRMN-S328 offers a reliable solution for board-to-board PCB connections, featuring 16 female contact positions with a pitch of 2.54mm. Constructed with PPS and Beryllium Copper, this connector ensures durability and efficient signal transmission. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The straight orientation and no mounting feature provide easy installation on PCBs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. Perfect for demanding environments, this product meets high reliability standards, making it an essential component for electronic assemblies.

