AMC08DRMS-S288

Heilind Number:SULAMC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRMS-S288

Detailed Description

The AMC08DRMS-S288 is a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper. With a 2.54mm pitch and 16 positions, it offers reliable connectivity for a wide range of applications. The female connector, with two rows and a side-hole mount type, ensures secure attachment. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity and corrosion resistance. Operating from -65 to 150°C and rated for 700 VAC, it's suitable for demanding environments. The Loop Bellow contact type and Card Extender termination method further enhance its functionality. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 13.84mm, this connector is compact yet efficient. Ideal for hi-rel applications, the AMC08DRMSS288 is a top choice for engineers seeking top-quality connectivity solutions.