AMC08DRMS

Heilind Number:SULAMC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRMS

Detailed Description

Introducing the AMC08DRMS, a high-performance female PCB connector designed for demanding applications. Featuring contact materials of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 16 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Wire Wrap and side hole mount type make installation easy and secure. Operating at voltages up to 700 VAC and with an ample current rating of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact design, it fits seamlessly onto PCBs. Resilient to extreme temperatures ranging from -65 to 150°C, it guarantees performance in harsh environments. Whether used in aerospace, defense, or industrial applications, the AMC08DRMS is a dependable choice for board-to-board connectivity.