| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRMT |
AMC08DRMT
| Heilind Number: | SULAMC08DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and two rows of 16 gold-plated contacts, it offers efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The straight orientation and threaded mount type facilitate easy installation, while the wire wrap termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Trust in the AMC08DRMT for seamless board-to-board connections that meet stringent performance standards.

