AMC08DRSH

Heilind Number:SULAMC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRSH

Detailed Description

Introducing the AMC08DRSH, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of 16 female contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission even in harsh environments. The loop bellow contact type and straight orientation offer secure connectivity, while the clearance hole mount type and thru-hole termination method guarantee easy installation. Operating at a wide temperature range of -65 to 150°C and rated for up to 700VAC and 3A, this connector is ideal for high-power and high-speed applications where precision and durability are paramount. Boasting a sleek design with dimensions of 9.4mm in width and 15.49mm in height, the AMC08DRSH is a versatile solution for your connectivity needs in aerospace, defense, and industrial systems. Elevate your engineering projects with this top-of-the-line connector, meticulously crafted to deliver exceptional performance.