AMC08DRSI

Heilind Number:SULAMC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRSI

Detailed Description

Introducing the AMC08DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method make it easy to install securely. Featuring two rows of 16 gold-plated contacts with a loop bellow design, it guarantees efficient signal transmission with minimal interference. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the AMC08DRSI for your connectivity needs, ensuring high reliability and performance in every connection.