| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRSN-S288 |
AMC08DRSN-S288
| Heilind Number: | SULAMC08DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC08DRSN-S288, a high-performance PCB connector designed for precision applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it offers reliable power transmission. The female connector with 2 rows and 16 positions, along with a pitch of 2.54mm, allows for secure and efficient board-to-board connections. Its gold-plated contact material and termination ensure low contact resistance and long-term reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Perfect for high-reliability systems, the AMC08DRSNS288 is a must-have component for your electronic projects.

