AMC08DRSS

Heilind Number:SULAMC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRSS

Detailed Description

Introducing the AMC08DRSS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it guarantees reliable power transmission. The contact material is plated with gold, offering optimal signal transfer and corrosion resistance. Its side hole mount and thru-hole termination method make installation a breeze. Perfect for high-speed data transmission, this connector has 16 gold-plated contacts in a dual-row configuration, allowing for efficient signal transfer. The straight orientation and loop bellow contact type further enhance its performance. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial settings, the AMC08DRSS is the ideal choice for advanced connectivity needs. Upgrade your systems with this reliable and high-quality connector today.