AMC08DRST

Heilind Number:SULAMC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRST

Detailed Description

Introducing the AMC08DRST, a premium board-to-board PCB connector designed for high-reliability applications. This female connector features two rows with 16 positions, ensuring secure and efficient connections. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its threaded mount type and through-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's loop bellow contact type ensures reliable signal transmission. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the AMC08DRST for dependable and high-performance board-to-board connections in your electronic designs.