AMC08DRTH-S13

Heilind Number:SULAMC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRTH-S13

Detailed Description

Introducing our AMC08DRTH-S13 PCB connector, specifically designed for high-performance applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a 2-row, 16-position layout with a clearance hole mount type, it guarantees secure and efficient board-to-board connections. The beryllium copper contacts with gold plating offer superior signal transmission, rated for up to 700VAC and 3A. With a full bellow contact type and straddle orientation, this connector is ideal for demanding environments. Its operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. The connector's compact dimensions, including a height of 10.95mm and width of 8.38mm, make it suitable for space-constrained applications. Trust in the AMC08DRTHS13 for seamless and high-reliability PCB connectivity.