AMC08DRTH

Heilind Number:SULAMC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRTH

Detailed Description

Introducing the AMC08DRTH, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The two-row, 16-position design allows for versatile connectivity options, while the straight orientation and thru-hole termination method simplify installation. Gold plating on contacts and terminations ensures low contact resistance and superior signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Perfect for high-reliability circuit connections, the AMC08DRTH is a top choice for engineers and manufacturers seeking quality and performance in their designs.