AMC08DRTI-S13

Heilind Number:SULAMC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULAMC08DRTI-S13

Detailed Description

Introducing the AMC08DRTI-S13, a high-performance PCB connector designed for demanding applications. This female connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact plating of gold offers excellent conductivity and corrosion resistance. Its threaded mount type and straddle orientation make it easy to install on the PCB. With 16 positions and 2 rows, it provides ample connectivity options. The termination method of Card Extender and the full bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. Its compact design with dimensions of 10.95mm in height and 8.38mm in width saves valuable PCB space. Trust the AMC08DRTIS13 for your critical board-to-board connectivity needs.