| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC08DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMC08DRTI-S93 |
AMC08DRTI-S93
| Heilind Number: | SULAMC08DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC08DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
The AMC08DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures durability and reliability in extreme environments. With a low 0.1-inch pitch and 2.54mm pitch, it offers precise connectivity for critical systems. The female connector has two rows, each with 16 gold-plated contacts for optimal signal transmission. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and aerospace applications. With a voltage rating of 700VAC and an amperage of 3A, it meets the highest safety standards. Compact yet robust, the AMC08DRTIS93 is the ideal choice for mission-critical electronic systems.

