AMC08DRTI

Heilind Number:SULAMC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC08DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC08DRTI

Detailed Description

Introducing the AMC08DRTI, a high-performance PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating temperature range of -65 to 150°C, along with a full bellow contact type, ensures dependable performance even in extreme conditions. With 16 positions and a tail length of 5.08mm, this connector offers versatile connectivity options. Perfect for hi-rel applications, the AMC08DRTI is a top choice for board-to-board and card edge connections. Upgrade your system with the ultimate in power and data transmission efficiency.